• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla GEWINDEBUCHSEN DODGE M3x6,5 Brass Brass 1 pc(s)

Material
Brass
Factory colour
Brass
Thread size
M3
Content
1 pc(s)
Type
GEWINDEBUCHSEN DODGE M3x6,5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32680 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla GEWINDEBUCHSEN DODGE M3x6,5 Brass Brass 1 pc(s)

Our service for you

Technical specifications

Factory colour

Brass

Thread size

M3

Material

Brass

Content

1 pc(s)

Type

GEWINDEBUCHSEN DODGE M3x6,5

RoHS-compliant

Yes

Material (details)

Brass

Thread size

Dodge M 3 x 6.5

Type

DODGE M 3 x 6.5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 540005 Bopla GEWINDEBUCHSEN DODGE M3x6,5 Brass Brass 1 pc(s)

Download

Download 540005 Bopla GEWINDEBUCHSEN DODGE M3x6,5 Brass Brass 1 pc(s)

Description

Specially for cams with internal dia. 4 mm. For retrofitting to housings where there is no thread. The socket expands when the screw is inserted.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)