• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal DK 7072.100 Edge protector PVC Black 10 m

Product type
Edge protector
Material
PVC
Factory colour
Black
Length
10 m
Board thickness (max.)
2.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.60)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rittal DK 7072.100 Edge protector PVC Black 10 m

  • 10 meters
  • for material thicknesses from 1.0 mm to 2.0 mm

Our service for you

Technical specifications

Product type

Edge protector

Factory colour

Black

Length

10 m

Board thickness (max.)

2.0 mm

Material

PVC

Content

10 m

Type

DK 7072.100

RoHS-compliant

Yes

Material (details)

PVC

Type

7072.100

Documents & Downloads

Datasheet

Datasheet 522841 Rittal DK 7072.100 Edge protector PVC Black 10 m

User & Safety Instructions

User & Safety Instructions 522841 Rittal DK 7072.100 Edge protector PVC Black 10 m

Description

Sharp angled outbursts for coating. Provides protection against injury and prevent damage to executed cables. The edge protector is suitable for material thickness of about 1.0 - 2.0 mm and is individually cut to length.

Scope of delivery

  • 10 m

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)