• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BGT 22340.Pi 19" rack 269 x 132.50 x 218 Aluminium 1 pc(s) Piece

1/3
Image similar
Packaging type
Piece
Product type
19" rack
Material
Aluminium
Width
132.50 mm
Height
218 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

19" rack

Material

Aluminium

IP20

Length

269 mm

Width

132.50 mm

Height

218 mm

Content

1 pc(s)

Dim

(L x W x H) 269 x 132.50 x 218 mm

Type

BGT 22340.Pi

Documents & Downloads

Datasheet

Datasheet 3304448 Bopla BGT 22340.Pi 19" rack 269 x 132.50 x 218 Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3304448 Bopla BGT 22340.Pi 19" rack 269 x 132.50 x 218 Aluminium 1 pc(s) Piece

Download

Download 3304448 Bopla BGT 22340.Pi 19" rack 269 x 132.50 x 218 Aluminium 1 pc(s) Piece

Download 3304448 Bopla BGT 22340.Pi 19" rack 269 x 132.50 x 218 Aluminium 1 pc(s) Piece

Description

Rack for high mechanical load with profile side wall 3 HE for bus boards (.PI) tested according to Federal Railways standard BN 411002. Approved for all electronic equipment on rail and bus vehicles. Approval test IABG-Ottobrunn for the type BGT 22340.Pi-BN.

This text is machine translated.

Features

  • Housing material profile AL Mg SI 0.5

Scope of delivery

  • 1x component carrier
  • 2x Insulating strips
  • 10x map guidance

More interesting products

(*All information is plus legal VAT)