
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Piece
- Product type
Sealing
- Factory colour
White
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
70.6 mm
- Width
42.6 mm
- Height
4.6 mm
- Dim
(L x W x H) 70.6 x 42.6 x 4.6 mm
- Material
TPE
- Content
1 pc(s)
- Type
BL 7040 DI-9016 BOLINK DICHTUNGSSET IP65
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384300 Bopla BL 7040 DI-9016 BOLINK DICHTUNGSSET IP65 Sealing TPE White (L x W x H) 70.6 x 42.6 x 4.6 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2384300 Bopla BL 7040 DI-9016 BOLINK DICHTUNGSSET IP65 Sealing TPE White (L x W x H) 70.6 x 42.6 x 4.6 mm 1 pc(s) Piece
Download
Download 2384300 Bopla BL 7040 DI-9016 BOLINK DICHTUNGSSET IP65 Sealing TPE White (L x W x H) 70.6 x 42.6 x 4.6 mm 1 pc(s) Piece
Download 2384300 Bopla BL 7040 DI-9016 BOLINK DICHTUNGSSET IP65 Sealing TPE White (L x W x H) 70.6 x 42.6 x 4.6 mm 1 pc(s) Piece
Description
Scope of delivery
- 5 Seals
- This text is machine translated.


























