
Technical specifications
- Product type
Hand-held casing
- Features
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
White (RAL9016)
- Length
130 mm
- Width
75 mm
- Height
26 mm
- Type
BOP 500-9016
- Content
1 pc(s)
- RoHS-compliant
Yes
- Internal depth
115.8 mm
- Inside height
18.5 mm
- Inside width
62.6 mm
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 1607261 Bopla BOP 500-9016 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download
Download 1607261 Bopla BOP 500-9016 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download 1607261 Bopla BOP 500-9016 Hand-held casing 130 x 75 x 26 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















