
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Decorative seal
- Features
with seal
- Factory colour
Black
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
131 mm
- Width
76 mm
- Height
13.2 mm
- Dim
(L x W x H) 131 x 76 x 13.2 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Content
1 pc(s)
- Type
BOP 500 DI Bopad IP65 Dichtung - 9005
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384315 Bopla BOP 500 DI Bopad IP65 Dichtung - 9005 Decorative seal with seal TPE (low-odour thermoplastic elastomer ) Black (L
User & Safety Instructions
User & Safety Instructions 2384315 Bopla BOP 500 DI Bopad IP65 Dichtung - 9005 Decorative seal with seal TPE (low-odour thermoplastic elastomer ) Black (L
Download
Download 2384315 Bopla BOP 500 DI Bopad IP65 Dichtung - 9005 Decorative seal with seal TPE (low-odour thermoplastic elastomer ) Black (L
Download 2384315 Bopla BOP 500 DI Bopad IP65 Dichtung - 9005 Decorative seal with seal TPE (low-odour thermoplastic elastomer ) Black (L
Description
This text is machine translated.
Scope of delivery
- 1 x housing seal and battery compartment seal
































