• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BoPad Display Bundle Raspberry Pi® 5 B 2 GB 4 x 2.4 GHz Touchscreen

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BoPad 10.1 HDMI starter kit including Raspberry Pi® 5 B (2 GB)

  • 10.1" display TFT LCD 16:9
  • Technology: A-SI TFT active matrix
  • RGB interface
  • WSVGA 1024 x (RGB) x 600 pixels
  • Backlight: LED 900 cd/m²
  • Operating temperature range: -10 °C to 60 °C
  • Inc. Raspberry Pi® 5 B (2 GB)

Technical specifications

Product type

SBC starter kit

Type

Raspberry Pi® 5 B

SoC

Broadcom BCM2712

Processor

ARM Cortex-A76

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

2 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Operating system (Version)

w/o OS

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

micro SD

USB-C® (current)

PCIe 2.0

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

5 A

Content

Touchscreen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306033 Bopla BoPad Display Bundle Raspberry Pi® 5 B 2 GB 4 x 2.4 GHz Touchscreen

Description

The BoPad starter kit has an HDMI and a USB-C connection so you can connect a multitude of devices. Possible usage area control or surveillance monitor, input monitor, machine operation, etc. Touch/display unit glued to the front screen in an "optical bonding" process.

Raspberry Pi® 5 BInc.:
Raspberry Pi® 5 B Since September 2023, he has been part of the Raspberry Pi® family. The following improvements/changes were made to the 5B:
1) The CPU has been upgraded to a 2.4 GHz ARM Cortex-A76 Quad-Core CPU (2-3x faster than its predecessor).
2) VideoCore VII graphics processor
3) 2x MIPI connectors (2x DSI/CSI)
4) 5V/5A DC power supply via USB-C™ with Power delivery support
5) New connections: PCIe 2.0 interface for e.g. SSD M.2 storage devices, on/off switch, RTC battery connection, additional UART-connection, additional fan connection

Features

  • Mounting dome for various development boards
  • Easy to read in daylight thanks to strong backlight
  • Advantages of "optical bonding" method
  • No air gap
  • Keeps dust and moisture out
  • Better use of the touch-screen
  • Higher contrast and better readability
  • This text is machine translated.

Scope of delivery

  • 1x BoPad 10.1 P (black, similar to 9005) including mounted 10.1" display
  • 1x cable through socket (mounted)
  • 6x casing screws
  • 6x screw cover
  • 4x Rubber feet
  • 4x attachment screws for Raspberry Pi
  • 1x tailor-made delivery packaging
  • Original Raspberry Pi power supply
  • 32 GB micro-SD card including Raspberry Pi® bookworm operating system

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)