• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BoVersa 48414333.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)

1/2
Product type
Wall-mount enclosure
Material
Aluminium
Polycarbonate (PC)
IP rating
IP68
Width
120 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall-mount enclosure

Material

Aluminium

Polycarbonate (PC)

IP68

Factory colour

White (RAL 9003)

Length

216 mm

Width

120 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 216 x 120 x 55 mm

Type

BoVersa 48414333.HMT2

Documents & Downloads

Datasheet

Datasheet 3322910 Bopla BoVersa 48414333.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322910 Bopla BoVersa 48414333.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)

Information

Information 3322910 Bopla BoVersa 48414333.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)

Description

The completely new and advanced housing concept, with modern design, offers flexible and customer-specific design options including lighting concept and forward-looking cooling for the version with aluminum base. The casing can be used for applications in the hand, on the table, at the wall or at the mast. The housing provides optimum conditions for, among other things, Internet of Things or Embedded systems.
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour white similar. RAL 9003
Material aluminum/polycarbonate
Upper and lower sections with cooling fins and wall lugs with closed design cover

This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)