• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BoVersa 48422250.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) Black (RAL 9005) 1 pc(s)

1/2
Product type
Wall-mount enclosure
Material
Aluminium
Polycarbonate (PC)
IP rating
IP68
Width
88 mm
Height
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall-mount enclosure

Material

Aluminium

Polycarbonate (PC)

IP68

Factory colour

Black (RAL 9005)

Length

162 mm

Width

88 mm

Height

45 mm

Content

1 pc(s)

Dim

(L x W x H) 162 x 88 x 45 mm

Type

BoVersa 48422250.HMT2

Documents & Downloads

Datasheet

Datasheet 3322894 Bopla BoVersa 48422250.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322894 Bopla BoVersa 48422250.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) Black (RAL 9005) 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)