• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BoVersa 48424330.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)

1/2
Product type
Wall-mount enclosure
Material
Aluminium
Polycarbonate (PC)
IP rating
IP68
Width
120 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall-mount enclosure

Material

Aluminium

Polycarbonate (PC)

IP68

Factory colour

White (RAL 9003)

Length

216 mm

Width

120 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 216 x 120 x 55 mm

Type

BoVersa 48424330.HMT2

Documents & Downloads

Datasheet

Datasheet 3322912 Bopla BoVersa 48424330.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3322912 Bopla BoVersa 48424330.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)

Information

Information 3322912 Bopla BoVersa 48424330.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)