
Highlights & Details
BS 700 DI-D-1003 DECORDATED. SIGNAL YELLOW
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Decorative seal
- Factory colour
Signal yellow
- Min. temperature
25 °C
- Max. temperature
70 °C
- Width
185.8 mm
- Height
97.1 mm
- Dim
(W x H x D) 185.8 x 97.1 x 35.5 mm
- Material
TPE
- Content
1 pc(s)
- Type
BS 700 DI-D-1003
- RoHS-compliant
Yes
- Depth
35.5 mm
- Wireless charging
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595072 Bopla BS 700 DI-D-1003 Decorative seal TPE Signal yellow (W x H x D) 185.8 x 97.1 x 35.5 mm 1 pc(s)
Information
Information 2595072 Bopla BS 700 DI-D-1003 Decorative seal TPE Signal yellow (W x H x D) 185.8 x 97.1 x 35.5 mm 1 pc(s)
Download
Download 2595072 Bopla BS 700 DI-D-1003 Decorative seal TPE Signal yellow (W x H x D) 185.8 x 97.1 x 35.5 mm 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 decorative seal, 4 screws
































