• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Circum C 1435 F-FP 7038 93143512 Universal enclosure 145.3 x 74.7 x 34 Acrylonitrile butadiene styrene Agate grey

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP40
Width
74.7 mm
Height
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla Circum C 1435 F-FP 7038 93143512 Universal enclosure 145.3 x 74.7 x 34 Acrylonitrile butadiene styrene Agate grey 1 pc(s)

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP40

Factory colour

Agate grey

Type

With plug-in front panels

Length

145.3 mm

Width

74.7 mm

Height

34 mm

Content

1 pc(s)

Dim

(L x W x H) 145.3 x 74.7 x 34 mm

RoHS-compliant

Yes

Type

Circum C 1435 F-FP 7038

Material (details)

ABS

Type

C 1435 F-FP 7038

Documents & Downloads

Datasheet

Datasheet 536116 Bopla Circum C 1435 F-FP 7038 93143512 Universal enclosure 145.3 x 74.7 x 34 Acrylonitrile butadiene styrene Agate grey

User & Safety Instructions

User & Safety Instructions 536116 Bopla Circum C 1435 F-FP 7038 93143512 Universal enclosure 145.3 x 74.7 x 34 Acrylonitrile butadiene styrene Agate grey

Description

Features

  • - Recessed area for input units
  • - Enclosure screw system covered by panel
  • - Rear enclosure attachment for installing control panels
  • - Wall frame allows the NG enclosure to be mounted on any flat surface.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)