• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Circum C 1435 WR-7038 93143516 Universal enclosure 140 x 72.3 x 18 Agate grey 1 pc(s)

Image similar
Product type
Universal enclosure
Width
72.3 mm
Height
18 mm
Content
1 pc(s)
Factory colour
Agate grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla Circum C 1435 WR-7038 93143516 Universal enclosure 140 x 72.3 x 18 Agate grey 1 pc(s)

Our service for you

Technical specifications

Product type

Universal enclosure

Factory colour

Agate grey

Type

Wall frame

Length

140 mm

Width

72.3 mm

Height

18 mm

Compatible with (details)

Control panel mounting model

Content

1 pc(s)

Dim

(L x W x H) 140 x 72.3 x 18 mm

RoHS-compliant

Yes

Type

Circum C 1435 WR-7038

Type

C 1435 WR-7038

Documents & Downloads

Datasheet

Datasheet 536284 Bopla Circum C 1435 WR-7038 93143516 Universal enclosure 140 x 72.3 x 18 Agate grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 536284 Bopla Circum C 1435 WR-7038 93143516 Universal enclosure 140 x 72.3 x 18 Agate grey 1 pc(s)

Download

Download 536284 Bopla Circum C 1435 WR-7038 93143516 Universal enclosure 140 x 72.3 x 18 Agate grey 1 pc(s)

Download 536284 Bopla Circum C 1435 WR-7038 93143516 Universal enclosure 140 x 72.3 x 18 Agate grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)