• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla COMBINORM CN 55 AK Combo standard casing Cover (clear) 55 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white

1/2
Image similar
Product type
Combo standard casing
Material
Acrylonitrile butadiene styrene
Width
55 mm
Height
75 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 15.99
-6 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combinorm case

Our service for you

Technical specifications

Product type

Combo standard casing

Features

Cover (clear)

Material

Acrylonitrile butadiene styrene

Factory colour

Grey-white (RAL 7035)

Type

Safety cap: Polycarbonate, snap-on, crystal clear

Width

55 mm

Height

75 mm

Compatible with (details)

Screw terminal 2 x 10

Content

1 pc(s)

Dim

(W x H x D) 55 x 75 x 109.5 mm

RoHS-compliant

Yes

Depth

109.5 mm

Type

COMBINORM CN 55 AK

Wireless charging

Yes

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 541257 Bopla COMBINORM CN 55 AK Combo standard casing Cover (clear) 55 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white

User & Safety Instructions

User & Safety Instructions 541257 Bopla COMBINORM CN 55 AK Combo standard casing Cover (clear) 55 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white

Download

Download 541257 Bopla COMBINORM CN 55 AK Combo standard casing Cover (clear) 55 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white

Download 541257 Bopla COMBINORM CN 55 AK Combo standard casing Cover (clear) 55 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white

Description

This new plastic small control case system can be used in a variety of applications but the system is particularly suited for horizontal and vertical circuit board assembly using connection terminals which make good, quick and simple contacts.

Features

  • The upper and lower sections are attached using a clip-on fastening. There are no screw connections whatsoever (Bopla environmental concept) because all parts are snapped in. The case can be fitted to a top hat rail TS 35 (accessory part no. 74 31 43-LA, 2 metres in length) with the help of a new kind of snap foot or can be fitted directly on the wall without any visible screws. (When fitting on a wall, simply turn the snap foot). There is also a recess on the upper case section for attaching membrane keypads.

Scope of delivery

  • The case is supplied with a snap-on, crystal clear cover giving a total case height of 118 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98€ 18.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)