
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Bopla ELEGANT EG 1030 L 32103010 Electronics casing 100 x 54 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- (L x W x H) 100 x 54 x 30 mm
- Impact-resistant polystyrene
- IP30
Our service for you
Technical specifications
- Product type
Electronics casing
- Features
with air vents
- Material
Polystyrene (EPS)
IP30
- Factory colour
Grey-white (RAL 7035)
- Type
Air vents top and bottom
- Length
100 mm
- Width
54 mm
- Height
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 54 x 30 mm
- RoHS-compliant
Yes
- Type
ELEGANT EG 1030 L
- Material (details)
Impact-resistant polystyrene
- Type
EG 1030 L
Documents & Downloads
Datasheet
Datasheet 534949 Bopla ELEGANT EG 1030 L 32103010 Electronics casing 100 x 54 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534949 Bopla ELEGANT EG 1030 L 32103010 Electronics casing 100 x 54 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download
Download 534949 Bopla ELEGANT EG 1030 L 32103010 Electronics casing 100 x 54 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download 534949 Bopla ELEGANT EG 1030 L 32103010 Electronics casing 100 x 54 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Description
This case can be used both as a table case and a wall-mounted case.
Features
- There are stamped openings in the case's lower section for attachment to walls
- Each case half shell has installation lobes for self-shaping screws and guide grooves for vertical PCB fitting
- Lower section agate grey similar to RAL 7038.
































