• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla ELEGANT EG 1530 L 32153012 Electronics casing 150 x 82 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

1/3
Product type
Electronics casing
Material
Polystyrene (EPS)
IP rating
IP30
Width
82 mm
Height
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla ELEGANT EG 1530 L 32153012 Electronics casing 150 x 82 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

  • (L x W x H) 150 x 82 x 30 mm
  • Impact-resistant polystyrene
  • IP30

Our service for you

Technical specifications

Product type

Electronics casing

Features

with air vents

Material

Polystyrene (EPS)

IP30

Factory colour

Grey-white (RAL 7035)

Type

Air vents top and bottom

Length

150 mm

Width

82 mm

Height

30 mm

Content

1 pc(s)

Dim

(L x W x H) 150 x 82 x 30 mm

RoHS-compliant

Yes

Type

ELEGANT EG 1530 L

Material (details)

Impact-resistant polystyrene

Type

EG 1530 L

Documents & Downloads

Datasheet

Datasheet 535012 Bopla ELEGANT EG 1530 L 32153012 Electronics casing 150 x 82 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535012 Bopla ELEGANT EG 1530 L 32153012 Electronics casing 150 x 82 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Download

Download 535012 Bopla ELEGANT EG 1530 L 32153012 Electronics casing 150 x 82 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Download 535012 Bopla ELEGANT EG 1530 L 32153012 Electronics casing 150 x 82 x 30 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Description

This case can be used both as a table case and a wall-mounted case.

Features

  • There are stamped openings in the case's lower section for attachment to walls
  • Each case half shell has installation lobes for self-shaping screws and guide grooves for vertical PCB fitting
  • Lower section agate grey similar to RAL 7038.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)