• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla ELEMENT E 430 05430002.B1 Electronics casing 63 x 120 x 40 Polystyrene Light grey, Graphite 1 pc(s)

1/2
Image similar
Product type
Electronics casing
Material
Polystyrene
Width
120 mm
Height
40 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 17.99
-6 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic element case

Our service for you

Technical specifications

  • Temperature resistance -10°C to 65°C.
Product type

Electronics casing

Material

Polystyrene

Factory colour

Light grey

Graphite

Length

63 mm

Width

120 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 63 x 120 x 40 mm

RoHS-compliant

Yes

Type

ELEMENT E 430

Material (details)

Plastic

Documents & Downloads

Datasheet

Datasheet 524204 Bopla ELEMENT E 430 05430002.B1 Electronics casing 63 x 120 x 40 Polystyrene Light grey, Graphite 1 pc(s)

User & Safety Instructions

User & Safety Instructions 524204 Bopla ELEMENT E 430 05430002.B1 Electronics casing 63 x 120 x 40 Polystyrene Light grey, Graphite 1 pc(s)

Download

Download 524204 Bopla ELEMENT E 430 05430002.B1 Electronics casing 63 x 120 x 40 Polystyrene Light grey, Graphite 1 pc(s)

Description

Ideal as case for the automotive sector. With 4 slots on face end for 6.3 mm flat plugs.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)