• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS T 206 63206000 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
50 mm
Height
37 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euromas case

  • ( x x ) 65 x 50 x 37 mm
  • IP66
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Light grey

Type

Grey cover

Length

65 mm

Width

50 mm

Height

37 mm

Inside width

44.5 mm

Inside height

32 mm

Internal depth

43 mm

Content

1 pc(s)

Dim

(L x W x H) 65 x 50 x 37 mm

RoHS-compliant

Yes

Type

EUROMAS T 206

Wireless charging

Yes

Material (details)

ABS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 540951 Bopla EUROMAS T 206 63206000 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540951 Bopla EUROMAS T 206 63206000 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download

Download 540951 Bopla EUROMAS T 206 63206000 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download 540951 Bopla EUROMAS T 206 63206000 Industrial-grade casing 65 x 50 x 37 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

Protected from spray and fully dust-proof. High-end industrial case, extremely robust and can also be used in the open thanks to its high protection class.

Hints

Also suited forAccessories: For wall-mounting. Pre-crafted ‘pouches’ on underside of case allow you to slot case quickly and easily into wall bracket. wall mounting, no loss of protection class.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)