• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Euromas X ,XT 120806 WL 7035 07812086 Flanged box 120 x 80 x 60.20 Acrylonitrile butadiene styrene Grey-white (RAL

1/2
Product type
Flanged box
Material
Acrylonitrile butadiene styrene
IP rating
IP66
IP68
IK07
Width
80 mm
Height
60.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

New industrial housing made of ABS with/without custom-sized wall brackets

Our service for you

Technical specifications

  • Temperature resistance --25°C to +70°C.
Product type

Flanged box

Features

Mounting flange

Material

Acrylonitrile butadiene styrene

IP66

IP68

IK07

Factory colour

Grey-white (RAL 7035)

Length

120 mm

Width

80 mm

Height

60.20 mm

Inside width

72.6 mm

Inside height

53 mm

Internal depth

92.6 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 80 x 60.20 mm

RoHS-compliant

Yes

Type

Euromas X ,XT 120806 WL 7035

Documents & Downloads

Datasheet

Datasheet 2796369 Bopla Euromas X ,XT 120806 WL 7035 07812086 Flanged box 120 x 80 x 60.20 Acrylonitrile butadiene styrene Grey-white (RAL

Download

Download 2796369 Bopla Euromas X ,XT 120806 WL 7035 07812086 Flanged box 120 x 80 x 60.20 Acrylonitrile butadiene styrene Grey-white (RAL

Download 2796369 Bopla Euromas X ,XT 120806 WL 7035 07812086 Flanged box 120 x 80 x 60.20 Acrylonitrile butadiene styrene Grey-white (RAL

Description

The ABS housing features a foamed gasket and degree of protection IP66/IP68. EUROMAS X casing have a recessed surface for mounting membrane keypads or display windows. The cover screws secured against falling out are screwed into high-quality threaded sockets. Circuit boards can be securely fastened in the base using screw domes. Hue light gray similar RAL 7035 Impact strength IK 07 according to IEC 62262.

This text is machine translated.

Features

  • ABS casing materialFoamed in sealing

Scope of delivery

  • Upper and lower section, cover screws

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)