
Number
Total (€ 24.99 / piece)
€ 34.26
-27 %
€ 24.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
PS PL lock mounting
- For padlock Ø 8mm, galvanized steel
- This text is machine translated.
Our service for you
Technical specifications
- Temperature resistance -60°C to 140°C.
- Product type
Padlock
- Width
55 mm
- Height
50 mm
- Dim
(W x H x D) 55 x 50 x 33 mm
- Content
1 pc(s)
- Type
PS PL
- RoHS-compliant
Yes
- Depth
33 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595058 Bopla PS PL Padlock (W x H x D) 55 x 50 x 33 mm 1 pc(s)
Information
Information 2595058 Bopla PS PL Padlock (W x H x D) 55 x 50 x 33 mm 1 pc(s)
Download
Download 2595058 Bopla PS PL Padlock (W x H x D) 55 x 50 x 33 mm 1 pc(s)
Download 2595058 Bopla PS PL Padlock (W x H x D) 55 x 50 x 33 mm 1 pc(s)
Description
Scope of delivery
- 1 piece



























