
Highlights & Details
UC1 - 7035 UNIVERSAL CLIP
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Packaging type
Piece
- Product type
Fixings
- Factory colour
Grey-white (RAL 7035)
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Width
57.4 mm
- Height
29 mm
- Dim
(W x H x D) 57.4 x 29 x 15.6 mm
- Content
1 pc(s)
- Type
UC1 - 7035
- RoHS-compliant
Yes
- Depth
15.6 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595016 Bopla UC1 - 7035 Fixings Grey-white (RAL 7035) (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s) Piece
Information
Information 2595016 Bopla UC1 - 7035 Fixings Grey-white (RAL 7035) (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s) Piece
Download
Download 2595016 Bopla UC1 - 7035 Fixings Grey-white (RAL 7035) (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s) Piece
Description
Features
- Universal clip light gray similar RAL 7035Mechanical processing of the housing is requiredWhen the clip is attached, the enclosure rating is maintained up to IP 65
- This text is machine translated.
Scope of delivery
- 1 clip incl. Mounting material

























