• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screwdriver bit set maximum grip (PZ), 3-piece, (PZ) PZ1, PZ2, PZ3, 25 mm

  • PZ 1, PZ 2; PZ 3; 25 mm

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material properties

TiN

Downforce

Pozidriv

Content

3 pc(s)

Shape

D 6.3

Size

PZ 1

PZ 2

PZ 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492958 Bosch Accessories 1/4" (6.3 mm)

Description

Longitudinal slot = S; Phillips = PH; Pozidriv = PZ; Torx = T. 3-piece. Bore bit pack Max grip (PZ). PZ 1, PZ 2; PZ 3; 25 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.