• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 1609201229 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for (cleaning utensil brand)

Bosch

Type (Bosch)

Bosch Professional (blue)

(Ø)

35 mm

Height

100 mm

Length

300 cm

Width

150 mm

Material

Rubber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644916 Bosch Accessories 1609201229 1 pc(s)

Description

The rubber nozzle provides flexibility when vacuuming. Can be connected to standard vacuum cleaners from Bosch vacuum cleaners Diameter mm: 35.0, suitable for: GAS 10-50 RFH; GAS 10-50 RFK; GAS 12-30F; GAS 12-50 RF; GAS 12-50 RFH; GAS 14-20 RFB; GAS 20 L SFC; GAS 25 L SFC; GAS 35 L AFC; GAS 35 L SFC+; GAS 35 M AFC; GAS 50; GAS 50 M; GAS 55 M AFC; GAS 1000 RF PROFESSIONAL; PAS 10-20; PAS 11-21; PAS 11-25; PAS 11-25 F; PAS 12-27; PAS 12-27 F; PAS 12-50 F; PAS 850; PAS 1000; PAS 1000 F.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)