• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10218696 2 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

90 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-quality PVC suction adapter for connecting to vacuum cleaner hose.Can be easily cut to size and serves as a reduction for suction hose/vacuum tube.

  • Compatible with standard workshop vacuum cleaners / industrial vacuum cleaners

Technical specifications

  • Size ‎2 PCS
  • Colour ‎Black
  • Material ‎Polyvinyl Chloride (PVC)
  • 1st layer:
  • Diameter: outside 27/ insider 22
  • 2nd layer:
  • Diameter: outside 33/ insider 28
  • 3rd layer:
  • Diameter: outside 36/ insider 31
  • 4th layer:
  • Diameter: outside 41/ insider 36
  • 5th layer:
  • Diameter: outside 50/ insider 45
Material (details)

PVC

Vacuum hose dimensions

1. Stufe: Durchmesser: außen 27/ innen 22 2. Stufe: Durchmesser: außen 33/ innen 28 3. Stufe: Durchmesser: außen 36/ innen 31 4. Stufe: Durchmesser: außen 41/ innen 36 5. Stufe: Durchmesser: außen 50/ innen 45 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406232 TOOLCRAFT TO-10218696 2 pc(s)

Description

Features

  • Material ‎Polyvinyl Chloride (PVC)
  • 1st layer:
  • Diameter: outside 27/ inside 22
  • 2nd layer:
  • Diameter: outside 33/ inside 28
  • 3rd layer:
  • Diameter: outside 36/ inside 31
  • 4th layer:
  • Diameter: outside 41/ inside 36
  • 5th layer:
  • Diameter: outside 50/ inside 45

Scope of delivery

  • Size: ‎2 pcs
  • Colour: ‎Black

More interesting products

(*All information is plus legal VAT)