• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch BHZUHFN 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bosch BHHU Vacuum cleaner accessories/extra cast Hand vacuum cleaner

  • Cast
  • Suitable for vacuum cleaner type: Hand vacuum cleaner
  • Black
  • Brand compatibility: Bosch
  • 1 pieces(s)

Technical specifications

  • Product type: Cast
  • Compatibility: Unlimited Series 8 (BBS8…, BCS8…, BKS8…, BSS8…, BBS1…, BCS1…, BSS1...), UNLIMITED 7 (BBS7…, BCS7…, BKS7…, BSS7…) and Unlimited Series 6 (BBS6…, BCS6…, BKS6…, BLS6…, BSS6…)
Suitable for (cleaning utensil brand)

Bosch

Factory colour

Black

Depth

80 mm

Height

120 mm

Length

300 cm

Width

145 mm

Compatible with

Bosch

Weight

800 g

UKCA

yes

Quantity per pack

1 Stück(e)

Number of nozzles

1

Package weight

1 kg

Documents & Downloads

Datasheet

Datasheet 3439122 Bosch BHZUHFN 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3439122 Bosch BHZUHFN 1 pc(s)

Description


Gentle cleaning of sensitive hard floors.

Some areas to be cleaned require a particularly sensitive treatment, such as parquet floors and tiles that are easily scratched. The hard-floor soft nozzle with LED lighting enables a soft and at the same time thorough cleaning of the sensitive surfaces thanks to its soft roller brush – completely worry-free.


Longer life with original accessories.

The right accessories for every need. Bosch offers a wide range of accessories for every challenge: From the soft nozzle, to the flexible joint nozzle for hard-to-reach areas, a nozzle for cleaning mattresses, a soft brush for sensitive hard floors, to the flexible extension tube and more.

This text is machine translated.

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

More interesting products

(*All information is plus legal VAT)