• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.863-354.0 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flathead filter Renovation KFI 4440

  • For long-lasting suction power and optimum dust filtration during use
  • For uninterrupted working
  • Impervious to humidity and long-lasting
  • Patented filter removal technology
  • Wet and dry suction without additional filter change
  • Replace the flat-fold filter in seconds by unfolding the filter cassette - without dirt contact

Technical specifications

  • Dimensions (L x W x H) 163 x 104 x 50 mm
Suitable for (cleaning utensil brand)

Kärcher

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048788 Kärcher Home & Garden 2.863-354.0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048788 Kärcher Home & Garden 2.863-354.0 1 pc(s)

Warranty Terms

Warranty Terms 3048788 Kärcher Home & Garden 2.863-354.0 1 pc(s)

Description

The special flat screen filter NOVATION KFI 4440 is Ideal for vacuuming fine and coarse dirt and liquids. In addition, it is perfectly suited for soaking up fine dust that arises during renovations and when working with electric tools. The polyester material makes the filter resistant to moisture. A non-stick coating effectively prevents clogging of the filter and ensures long lasting suction power and optimal dust filtration during use. Embedded in a patented filter cassette, the flat-fold filter can be replaced very easily and quickly - completely without dirt contact: Simply open the filter cassette, change the filter, close the filter cassette - done. Perfectly fitting developed for the Kärcher Home & Garden wet/dry suction WD 4-6, KWD 4-6 and MV 4-6.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)