• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2605438286 2605438286 Equipment case Plastic (L x W x H) 110 x 380 x 300 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment case

Suitable for

Bosch GBM 13

Material

Plastic

Width

380 mm

Height

300 mm

Length

110 mm

Dim

(L x W x H) 110 x 380 x 300 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005902 Bosch Accessories 2605438286 2605438286 Equipment case Plastic (L x W x H) 110 x 380 x 300 mm

Description

Plastic bag for drills and hammer drills. Width: 381 mm, Height: 300mm, Depth: 110 mm. Suitable for GBM 10-2, GBM 10-2 RE, GBM 13-2, GBM 13-2 RE, GSB 20-2, GSB 20-2 RCE, GSB 20-2 RE, GSB 20-2 RET Professional and PSB 650-1000 W.

Hints

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.