• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2605438508 2605438508 Equipment case (W x H x D) 250 x 350 x 450 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment case

Width

250 mm

Height

350 mm

Dim

(W x H x D) 250 x 350 x 450 mm

Weight

1000 g

Depth

450 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1005907 Bosch Accessories 2605438508 2605438508 Equipment case (W x H x D) 250 x 350 x 450 mm

Description

Plastic bag for circular saws. Width: 401 mm, Height: 235mm, Depth: 335 mm. Suitable for PKS 46 and PKS 54.

Features

  • Storage case for PKS 46, PKS 54

Hints

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.