• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607001524 2607001524 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 51 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

51 mm

Material properties

extra hard

Downforce

Phillips

Content

3 pc(s)

Shape

C 6.3

Size

PH 3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492805 Bosch Accessories 2607001524 2607001524 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 3 51 mm

Description

Large selection of bits and blades for the world's most widespread Phillips cross-head screws. Two different qualities - maximum grip and extra hard. Max grip bits are characterised by maximum service life, excellent anti-camout behavior and non-slip surface thanks to the TiN coating. Manufactured with special hardening process. Drive ISO 1173 C6.3, 1/4" hexagonal shaft. PH 3, 51 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.