• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607001585 2607001585 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 3 89 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

89 mm

Width

159 mm

Height

50 mm

Weight

0.0630 kg

Dim

(L x W x H) 89 x 159 x 50 mm

Downforce

Pozidriv

Content

3 pc(s)

Shape

E 6.3

Size

PZ 3

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 492853 Bosch Accessories 2607001585 2607001585 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 3 89 mm

Description

Large selection of bits and blades for Pozidrive cross-head screws for the transmission of higher torques. Two different qualities - maximum grip and extra hard. Max grip bits are characterised by maximum service life, excellent anti-camout behavior and non-slip surface thanks to the TiN coating. Manufactured with special hardening process. Drive ISO 1173 E6.3, 1/4" hexagonal shaft. PZ 3, 89 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.