• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017097 2607017097 Sander paper Punched Grit size 40 (L x W) 230 mm x 93 mm 25 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sander paper

Features

Punched

Grit size

40

Length

230 mm

Width

93 mm

Content

25 pc(s)

Dim

(L x W) 230 mm x 93 mm

Total dimensions

230 x 93 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819589 Bosch Accessories 2607017097 2607017097 Sander paper Punched Grit size 40 (L x W) 230 mm x 93 mm 25 pc(s)

Description

Long-lasting abrasive sheets with high ablation rate (40 grit sizes - very coarse) for uniform grinding results on larger, flat surfaces. The perfect rough removal of wood, metal, rust, paint, varnish and filler. Powerful, form-fitting abrasive sheets in the format 93 x 230 mm for clamping bolts. 8 suction holes for dust extraction. Suitable for orbital sander common electric tool brand.

Scope of delivery

  • 25 sanding sheets
  • Tensioned
  • 8 holes
  • 93 x 230 mm
  • 40 grit
  • Packaging: Shrunk with insert card without Eurohole
  • Dimensions (lxwxh) 235 x 98 x 25
  • Weight 0.16 kg

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)