• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017579 Tile and glass drill bit 4-piece 6 mm, 8 mm, 10 mm, 12 mm 4 Parts

1/7
Product type
Tile and glass drill bit
Drill hole Ø
6 mm
8 mm
10 mm
12 mm
Material suitability
Tiles
Glass
Ceramic
Content
4 Parts
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 Parts)
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Tile and glass drill bit

Drill hole Ø

6 mm

8 mm

10 mm

12 mm

Material suitability

Tiles

Glass

Ceramic

Content

4 Parts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302715 Bosch Accessories 2607017579 Tile and glass drill bit 4-piece 6 mm, 8 mm, 10 mm, 12 mm 4 Parts

Description

It is suitable for all angle grinders. The diamond dry-drill Dry Speed with long life for dry drilling of hard ceramic the high-quality diamond trimming enables high drilling speeds and the vacuum soldering technology ensures a long life. This product is suitable for tiles – from soft wall tiles to very hard floor tiles made of stoneware.

This text is machine translated.

Scope of delivery

  • Diameter mm: 6, 8, 10, 12 mm.

More interesting products

(*All information is plus legal VAT)