• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 627245000 Glass drill bit 1-piece 6 mm 1 pc(s)

Product type
Glass drill bit
Drill hole Ø
6 mm
Material
Carbide metal
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Glass drill bit

Drill hole Ø

6 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

Total length

75 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999647 Metabo 627245000 Glass drill bit 1-piece 6 mm 1 pc(s)

Warranty Terms

Warranty Terms 1999647 Metabo 627245000 Glass drill bit 1-piece 6 mm 1 pc(s)

Description

Glass drill bits, carbide tipped, 6.0 x 75 mm. Glass drill bit with special hard metal plate. For drilling holes in glass, mirror glass, bottles, tiles, etc.. Caution: low speeds and sufficient cooling!.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)