• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 177007 Tile and glass drill bit 1-piece 7 mm 1 pc(s)

1/3
Product type
Tile and glass drill bit
Drill hole Ø
7 mm
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
UKCA
not relevant
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Glass drill, ø 7.0 mm

  • Hard metal-tipped drill bitSpecial and cross groundPrecise drilling

Technical specifications

Product type

Tile and glass drill bit

Drill hole Ø

7 mm

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732168 kwb 177007 Tile and glass drill bit 1-piece 7 mm 1 pc(s)

Description

Glass drill bits, carbide tipped, plate with special and cross-grinding, for all rotary drills and hammer drills, for glass, porcelain, tiles to groove hardness 8, ceramic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)