• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607432046 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for (cleaning utensil brand)

Bosch

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1644730 Bosch Accessories 2607432046 1 pc(s)

Description

The pleated filter is a replacement filter for the Bosch vacuum cleaner. It is square and is made of cellulose. For normal dust such as house dust and grinding materials. Size cm²: 190, dimension, length mm: 100, dimension, width mm: 73, Dimensions, height mm: 26, dimensions (length x width x height) mm: 100 x 73 x 26, material: cellulose-fluted filter, suitable for: GAS 12V professional; EasyVac 12.
The cellulose filter enables a high suction power while extracting fine dust and offers a high dust retention

Dust collection rate 99.9%
Not suitable for multiple changes between dry and wet vacuuming

This text is machine translated.

More interesting products

(*All information is plus legal VAT)