• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608000674 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with

GAS 18V-10 L

Suitable for (cleaning utensil brand)

Bosch

Vacuum hose dimensions

35 mm

Type (Bosch)

Bosch Professional (blue)

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208716 Bosch Accessories 2608000674 1 pc(s)

Description

The adapter is a replacement part for connecting vacuum cleaner hoses to power tools. It is intended for planers. Diameter, up to mm: 35, diameter mm: 35, suitable for: GAS 18V-10 L (0 601 9C6 3..); GHO 12V-20 (0 601 5A7 0..) Professional.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)