• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608000713 Bosch Accessories 2608000713 N/A Diameter 50 mm 1 pc(s) Diameter 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High-grit sanding disc

Grit size

120

Dim

(Ø) 50 mm

Weight

20 g

Content

1 pc(s)

(Ø)

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355000 Bosch Accessories 2608000713 Bosch Accessories 2608000713 N/A Diameter 50 mm 1 pc(s) Diameter 50 mm 1 pc(s)

Description

Features

  • Robust F‑/E paper on the back enables continuous use and professional finish
  • Grinding grains from half-grain corundum and silicon carbide remove material with perfect Results
  • Surface with electrostatically exposed abrasive grains for optimum roughing behavior.
  • This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)