• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522133 Bit set 12-piece Slot, Phillips, Pozidriv, Star

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 19.99
-5 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Max grip bit set 12pcs.

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Star

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Content

1 Set

Shape

C 6.3

Description

11+1pcs. Screwdriver bit set maximum grip. Bits length 25 mm, ISO 1173 C6.3, with a magnetic universal holder. PH 1, PH 2, PH 3, PZ 1, PZ 2; PZ 3; T15, T20, T25; S0,6x4,5; S0,8x5,5; 25 mm.

Scope of delivery

  • Flat-tip 2.5/5.5 mm
  • Cross slot PH 1/2/3
  • Cross slot PZ 1/2/3
  • Torx T 15/20/25
  • Magnetic universal holder 1/4" (6.3 mm).

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.