There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 2254215 Bosch Accessories 2608522325 2608522325 Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Pozidriv PZ 2 25 mm
Description
Description
The Impact Control screwdriver bit is extremely robust, ideal for heavy work and can withstand even the high torque of impact screwdrivers. The special torsion zone gives the bits extreme durability for continuous load. S2-modified steel and optimized heat treatment process give maximum durability for best performance, even with extensive assembly and heavy industrial work. It has a 1/4 inch external hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The screwdriver bit is part of the Bosch Pick and Click system, which enables individually assembled accessory sets for absolutely flexible bit assortments. One-rack contactors secure individually purchased bit packs for an individual collection and the simple exchange of old bit packs. The bits are supplied in a plastic holder, which simply engages in the Pick and Click empty boxes M and L and enables individually assembled bit sets. The 36-piece Pick and Click Impact Control screwdriver bit set also contains socket wrenches as well as the Impact Control universal holder with standard magnet and the Impact Control Universal Holder Quick Release. These holders are ideal for particularly good hold of the bits during general screwing work with power tools. The Quick-Change function, on the other hand, enables fast and simple bit changes and a force-fit of the bit. Length mm 25
This text is machine translated.
Scope of delivery
Set content: (#227054 - 8682
PZ2 (8x)
)
Length mm 25
Description
Description
The Impact Control screwdriver bit is extremely robust, ideal for heavy work and can withstand even the high torque of impact screwdrivers. The special torsion zone gives the bits extreme durability for continuous load. S2-modified steel and optimized heat treatment process give maximum durability for best performance, even with extensive assembly and heavy industrial work. It has a 1/4 inch external hex shank for use with drill drivers, screwdrivers and especially impact screwdrivers. The screwdriver bit is part of the Bosch Pick and Click system, which enables individually assembled accessory sets for absolutely flexible bit assortments. One-rack contactors secure individually purchased bit packs for an individual collection and the simple exchange of old bit packs. The bits are supplied in a plastic holder, which simply engages in the Pick and Click empty boxes M and L and enables individually assembled bit sets. The 36-piece Pick and Click Impact Control screwdriver bit set also contains socket wrenches as well as the Impact Control universal holder with standard magnet and the Impact Control Universal Holder Quick Release. These holders are ideal for particularly good hold of the bits during general screwing work with power tools. The Quick-Change function, on the other hand, enables fast and simple bit changes and a force-fit of the bit. Length mm 25