• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608522532 2608522532 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star TX 30

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Material

Steel

Material properties

tempered

Downforce

Star

Content

2 pc(s)

Features

Torsion area

Size

TX 30

55 mm

30

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314090 Bosch Accessories 2608522532 2608522532 TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star TX 30

Description

Robust insertion of screws! The special torsion zone absorbs the torque load at the tip of the drill Do you need Tx screwdriver bits for screwing in screws? Bits that last longer and work well in demanding applications? Then the PRO TH Impact bits are the right choice. They are designed for strength and resistance to Hohem torque. The PRO T Impact bits are a good choice for installers who are looking for robust screwdriver bits for hard work. The bits are made of heat-treated, modified steel for excellent stability and resistance to high torques. Their torsion zone absorbs the torque load at the tip of the bits to ensure that they do not break. They have color-coded rings that show the head type and laser markers to help you choose the size you need.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.