• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608587161 Tile and glass drill bit 6 mm Total length 80 mm Cylinder shank 1 pc(s)

1/3
Product type
Tile and glass drill bit
Drill hole Ø
6 mm
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
Total length
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tile and glass drill bit

Drill hole Ø

6 mm

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

Total length

80 mm

Tool holder

Cylinder shank

(Ø)

6 mm

Length

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494825 Bosch Accessories 2608587161 Tile and glass drill bit 6 mm Total length 80 mm Cylinder shank 1 pc(s)

Description

Durable hard metal. Good Life/resistance. Reinforced head. Maximizes the life of the drill. Centring pin. For a precise start without slipping. Suitable for all soft to medium-hard tiles, porcelain, ceramic and not tempered glass. Drill color: white. Note: with low speeds and without impact. No cooling is required. 6 x 80 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)