• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608587168 Tile and glass drill bit 16 mm Total length 90 mm Cylinder shank 1 pc(s)

1/3
Product type
Tile and glass drill bit
Drill hole Ø
16 mm
Material suitability
Tiles
Glass
Ceramic
Content
1 pc(s)
Total length
90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tile and glass drill bit

Drill hole Ø

16 mm

Material suitability

Tiles

Glass

Ceramic

Content

1 pc(s)

Total length

90 mm

Tool holder

Cylinder shank

(Ø)

16 mm

Length

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 494833 Bosch Accessories 2608587168 Tile and glass drill bit 16 mm Total length 90 mm Cylinder shank 1 pc(s)

Description

Durable hard metal. Good Life/resistance. Reinforced head. Maximizes the life of the drill. Centring pin. For a precise start without slipping. Suitable for all soft to medium-hard tiles, porcelain, ceramic and not tempered glass. Drill color: white. Note: with low speeds and without impact. No cooling is required. 24 x 16 x 90 mm

Hints

This text is machine translated.