• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608596300 Wood twist drill bit 3 mm Total length 61 mm Cylinder shank 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
3 mm
Material suitability
Wood
Tool holder
Cylinder shank
Shank Ø
3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standard brad point drill bit - 3 x 33 x 61 mm, d 3 mm

  • Award image for Bosch Accessories 2608596300 Wood twist drill bit 3 mm Total length 61 mm Cylinder shank 1 pc(s)

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

3 mm

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

3 mm

Content

1 pc(s)

Working length

33 mm

Total length

61 mm

Shank diameter

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 515494 Bosch Accessories 2608596300 Wood twist drill bit 3 mm Total length 61 mm Cylinder shank 1 pc(s)

Description

All Wood twist drill bit are manufactured according to strict Bosch factory standard. Extremely sharp drilling tools for precise, wear-free drillings. With CBN grinding process and cubic-crystalline boron nitride grinding wheel in the fully hardened material precise ground. Standard Wood twist drill bit for speedy drilling up to Ø 30 mm (also with cordless drill). Suitable for hard and soft woods. Drill bits with brad point and shoulder cutter. Drill color: black, ground phase. Two spiralig. 1-pack. 3 x 33 x 61 mm, d3 mm.

Hints

This text is machine translated.