• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608597189 Wood twist drill bit 10 mm Total length 250 mm Cylinder shank 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
10 mm
Material suitability
Wood
Tool holder
Cylinder shank
Shank Ø
10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Machine wood drill bits, M-tip 10 x 250 mm, d 10 mm

  • Award image for Bosch Accessories 2608597189 Wood twist drill bit 10 mm Total length 250 mm Cylinder shank 1 pc(s)

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

10 mm

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

10 mm

Content

1 pc(s)

Working length

190 mm

Total length

250 mm

Shank diameter

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495776 Bosch Accessories 2608597189 Wood twist drill bit 10 mm Total length 250 mm Cylinder shank 1 pc(s)

Description

All Wood twist drill bit are manufactured according to strict Bosch factory standard. Extremely sharp drilling tools for precise, wear-free drillings. With CBN grinding process and cubic-crystalline boron nitride grinding wheel in the fully hardened material precise ground. Standard Wood twist drill bit for speedy drilling up to Ø 30 mm (also with cordless drill). Drill with CBN ground M-tip. Special spiral shape prevents jamming and provides for rapid chip removal. Drill Color: blank, black. Two-flute cutter, cylindrical, two spiralig. Total length 250 mm. 10 x 250 mm, d10 mm.

Hints

This text is machine translated.