• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608596397 Wood twist drill bit 12 mm Total length 140 mm Cylinder shank 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
12 mm
Material
Tool steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

12 mm

Material

Tool steel

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

10 mm

Content

1 pc(s)

Working length

85 mm

Total length

140 mm

Drill features

Depth stop

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 495285 Bosch Accessories 2608596397 Wood twist drill bit 12 mm Total length 140 mm Cylinder shank 1 pc(s)

Description

All Wood twist drill bit are manufactured according to strict Bosch factory standard. Extremely sharp drilling tools for precise, wear-free drillings. With CBN grinding process and cubic-crystalline boron nitride grinding wheel in the fully hardened material precise ground. Standard Wood twist drill bit for speedy drilling up to Ø 30 mm (also with cordless drill). Suitable for hard and soft wood, coated and uncoated chipboard, plywood. Wax and wipe dry with leather in one step. Countersink can also be used as a depth stop can be used. Cylindrical, two spiralig. 12 mm

Hints

This text is machine translated.