• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608600389 2608600389 Grinding disc (off-set) Diameter 150 mm Bore diameter 22.23 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grinding disc (off-set)

Content

1 pc(s)

(Ø)

150 mm

Bore Ø

22.23 mm

Thickness

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208641 Bosch Accessories 2608600389 2608600389 Grinding disc (off-set) Diameter 150 mm Bore diameter 22.23 mm 1 pc(s)

Description

The Expert for Metal grinding disc offers an impressive long service life with maximum safety. The abrasive grain of aluminum oxide and the selected functional filling and additives in the advanced phenolic resin matrix are especially suitable for metal. The precision-made glass fiber fabric of the disc provides for high disc stability and maximum work safety. It is intended for grinding metal. It is suitable for hand angle grinders. Specification: A 30 T BF, diameter mm: 150, bore diameter mm: 22.23, thickness mm: 6.0

This text is machine translated.

More interesting products

(*All information is plus legal VAT)