• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608619366 X-LOCK Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Metal, Steel, Iron 1

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-LOCK GRINDING DISC T27 A 24 P BF 125 X 6.0 mm

  • X-LOCK

Technical specifications

Product type

Grinding disc (off-set)

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

6.0 mm

Material suitability

Metal

Steel

Iron

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281110 Bosch Accessories 2608619366 X-LOCK Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Metal, Steel, Iron 1

Description

The X-LOCK standard for metal grinding wheel is a reliable choice for grinding metal. Their abrasive grain of aluminum oxide and the functional filling and additives with phenolic resin matrix are well suited for general metal work. The optimized glass fiber fabric of the three-layer disc guarantees maximum protection during use. Bosch grinding wheels meet the highest safety requirements, such as........ Bosch grinding wheels meet the highest safety requirements EN 12413. This disc is intended for grinding metal. X-LOCK grinding wheels are also compatible with standard angle grinders. Thanks to a keyless X-LOCK system, the roughing discs can be changed quickly and easily. Specification: A 24 P BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 6.0, rpm (maximum speed): 12.250, X-LOCK

This text is machine translated.

More interesting products

(*All information is plus legal VAT)