• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608601705 2608601705 Grinding disc (straight) Diameter 76 mm Bore diameter 10 mm 2 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grinding disc (straight)

Content

2 pc(s)

(Ø)

76 mm

Bore Ø

10 mm

Thickness

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208642 Bosch Accessories 2608601705 2608601705 Grinding disc (straight) Diameter 76 mm Bore diameter 10 mm 2 pc(s)

Description

The Expert for Inox grinding disc offers an extraordinary service life with maximum safety. The abrasive grain made of the best aluminum oxide and the selected functional filling and additives in the advanced phenolic resin matrix are especially suitable for INOX. In addition, the grinding disc is free of ferrous and sulfur-containing and chlorinated fillers. The precision-made glass fiber fabric of the disc provides for high disc stability and maximum work safety. It is intended for grinding Inox. It is suitable for hand angle grinders. Specification: A 30 Q INOX BF, diameter mm: 76, bore diameter mm: 10.00, thickness mm: 4.0, rpm (maximum speed): 20.100

This text is machine translated.

More interesting products

(*All information is plus legal VAT)