• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608606078 Sandpaper belt set Grit size 60, 80, 100 (L x W) 533 mm x 75 mm 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 7.99 / piece)
€ 9.99
-20 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper belt set

Grit size

60

80

100

Length

533 mm

Width

75 mm

Content

3 pc(s)

Dim

(L x W) 533 mm x 75 mm

Total dimensions

75 x 533 mm

Uses

Noble corundum with full resin bond for timber, wood and metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810186 Bosch Accessories 2608606078 Sandpaper belt set Grit size 60, 80, 100 (L x W) 533 mm x 75 mm 3 pc(s)

Description

The X440 Best for Wood and Paint sanding belt has an excellent material removal rate when sanding old paint, paint or wood surfaces. The hard half-grain grains allow loops with high removal rate. The support is made of X-fabric and has a high-quality belt connection – for high load-carrying capacity during complex work. The electrostatically exposed abrasive grains allow uniform dust extraction for continuous grinding. This product is intended for grinding wood and coated surfaces and is also suitable for deburring sharp edges. It is also ideal for flush grinding of edges and folds. The X440 Best for Wood and Paint sanding belt is suitable for belt sander. The full resin bond of the abrasive grains ensures wear resistance in the toughest conditions. Tape size, width mm: 75, tape size, length mm: 533, grain size: 60; 80; 100, suitable for: Bosch; AEG; DeWalt; Festool; Wood-her; Makita; Skil.

This text is machine translated.

Scope of delivery

  • Belt dimensions, width mm: 75
  • Tape dimension, length mm 533
  • Grain size: 60 · 80 · 100

More interesting products

(*All information is plus legal VAT)