• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608607328 X571 Flap disc Diameter 125 mm Bore diameter 22.33 mm Grit size 80 Steel 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Disc shape: Angled design
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.33 mm

Dim

(Ø) 125 mm

Grit size

80

Material suitability

Steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616268 Bosch Accessories 2608607328 X571 Flap disc Diameter 125 mm Bore diameter 22.33 mm Grit size 80 Steel 1 pc(s)

Description

Excellent durability - the X571 Best for Metal has an excellent service life for roughing of weld seams and grinding of coarse structured surfaces. Their abrasive surface is made of high-quality, zirconium oxide-reinforced half-grain corundum and is robust and wear-resistant during extensive work on metal. The product is intended for metal. The X571 Best for Metal is compatible with angle grinders. The solid resin adhesive of the abrasive grains on the X-fabric ensures wear resistance and long service life in hard use. Carrier plate both angled and straight and made of glass fiber as well as plastic with 22.23 mm bore diameter for standard angle grinder with clamping nut.

This text is machine translated.

Features

  • Long life.The X571 Best for Metal, excellent service life for roughing of weld seams and grinding of coarse surfacesThe abrasive surface is made of high-quality zirconium oxide-reinforced half-delta corundum and is robust and wear-resistant.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)